Part Details for AR05ATCW26R1N by Viking Tech Corp
Overview of AR05ATCW26R1N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATCW26R1N
AR05ATCW26R1N CAD Models
AR05ATCW26R1N Part Data Attributes
|
AR05ATCW26R1N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATCW26R1N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATCW26R1N
This table gives cross-reference parts and alternative options found for AR05ATCW26R1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATCW26R1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HA26R1CTRQYF | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATCW26R1N vs NTRA10HA26R1CTRQYF |
RP73F2A26R1BTDF | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW26R1N vs RP73F2A26R1BTDF |
AR05BTCW26R1N | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ATCW26R1N vs AR05BTCW26R1N |
NTRH10B26R1CTRF | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATCW26R1N vs NTRH10B26R1CTRF |
HPTF0805-RE-26R1AT | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATCW26R1N vs HPTF0805-RE-26R1AT |
RP73F2A26R1BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 26.1ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05ATCW26R1N vs RP73F2A26R1BTD |
RP73F2A26R1ATD | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW26R1N vs RP73F2A26R1ATD |
RP73F2A26R1BTDG | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW26R1N vs RP73F2A26R1BTDG |
CRT0805-AY-26R1ELF | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05ATCW26R1N vs CRT0805-AY-26R1ELF |
AR05BPC3W26R1N | Fixed Resistor, Thin Film, 0.125W, 26.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATCW26R1N vs AR05BPC3W26R1N |