Part Details for AR05ATCW2433N by Viking Tech Corp
Overview of AR05ATCW2433N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATCW2433N
AR05ATCW2433N CAD Models
AR05ATCW2433N Part Data Attributes
|
AR05ATCW2433N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATCW2433N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATCW2433N
This table gives cross-reference parts and alternative options found for AR05ATCW2433N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATCW2433N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A243KATG | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW2433N vs RP73F2A243KATG |
RP73F2A243KBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 243000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05ATCW2433N vs RP73F2A243KBTD |
CRT0805-BY-2433ELF | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05ATCW2433N vs CRT0805-BY-2433ELF |
HPTF0805-RE-2433AT | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATCW2433N vs HPTF0805-RE-2433AT |
RP73F2A243KATDF | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW2433N vs RP73F2A243KATDF |
NTRH10A2433CTRF | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ATCW2433N vs NTRH10A2433CTRF |
RP73F2A243KATDG | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCW2433N vs RP73F2A243KATDG |
NTRA10HB2433CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATCW2433N vs NTRA10HB2433CTR1KQYF |
AR05ATCW2433 | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATCW2433N vs AR05ATCW2433 |
TP0525B2433R5E | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05ATCW2433N vs TP0525B2433R5E |