Part Details for AR05ATCV63R4 by Viking Tech Corp
Overview of AR05ATCV63R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATCV63R4
AR05ATCV63R4 CAD Models
AR05ATCV63R4 Part Data Attributes
|
AR05ATCV63R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATCV63R4
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATCV63R4
This table gives cross-reference parts and alternative options found for AR05ATCV63R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATCV63R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTCV63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATCV63R4 vs AR05BTCV63R4 |
AR05BTCV63R4N | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ATCV63R4 vs AR05BTCV63R4N |
RNCF0805BKE63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATCV63R4 vs RNCF0805BKE63R4 |
ERA6VEB63R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | AR05ATCV63R4 vs ERA6VEB63R4V |
RNCH0805BKE63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATCV63R4 vs RNCH0805BKE63R4 |
RNCF0805BTE63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATCV63R4 vs RNCF0805BTE63R4 |
RNCH0805BTE63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATCV63R4 vs RNCH0805BTE63R4 |
AR05ABCV63R4 | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATCV63R4 vs AR05ABCV63R4 |
RP73PF2A63R4BTD | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATCV63R4 vs RP73PF2A63R4BTD |
AR05ATCV63R4N | Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ATCV63R4 vs AR05ATCV63R4N |