There are no models available for this part yet.
Overview of AR05ATC6R20N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR05ATC6R20N by Viking Tech Corp
Part Data Attributes for AR05ATC6R20N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for AR05ATC6R20N
This table gives cross-reference parts and alternative options found for AR05ATC6R20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATC6R20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTC6R20 | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ATC6R20N vs AR05BTC6R20 |
RN73F2A6R20A | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATC6R20N vs RN73F2A6R20A |
NTR10B6R20CTRF | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05ATC6R20N vs NTR10B6R20CTRF |
CPF0805B6R2E1 | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATC6R20N vs CPF0805B6R2E1 |
PRC0805TTC25X6.2R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATC6R20N vs PRC0805TTC25X6.2R+-0.1% |
TFCR0805-10W-E-6R20BT | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATC6R20N vs TFCR0805-10W-E-6R20BT |
AR05BTC6R20N | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ATC6R20N vs AR05BTC6R20N |
RN73F2A6R20B | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATC6R20N vs RN73F2A6R20B |
AR05BBC6R20 | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | AR05ATC6R20N vs AR05BBC6R20 |
RN73F2ATD6R20B | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATC6R20N vs RN73F2ATD6R20B |