Part Details for AR05ATC0180 by Viking Tech Corp
Overview of AR05ATC0180 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATC0180
AR05ATC0180 CAD Models
AR05ATC0180 Part Data Attributes
|
AR05ATC0180
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATC0180
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATC0180
This table gives cross-reference parts and alternative options found for AR05ATC0180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATC0180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-E-18R0BT | Fixed Resistor, Thin Film, 0.125W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ATC0180 vs TFCR0805-8W-E-18R0BT |
PRC0805TC25X18R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ATC0180 vs PRC0805TC25X18R+-0.05% |
UPTF0805-10W-E-18R0AT | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATC0180 vs UPTF0805-10W-E-18R0AT |
NTRA10B18R0CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATC0180 vs NTRA10B18R0CTR1KQYF |
UPTF0805-10W-E-18R0AT-1K | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATC0180 vs UPTF0805-10W-E-18R0AT-1K |
CPF0805A18RE | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ATC0180 vs CPF0805A18RE |
AR080518R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05ATC0180 vs AR080518R+-0.1%TCR25 |
AR05BPC3X0180 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATC0180 vs AR05BPC3X0180 |
RN73F2ATD18R0B | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05ATC0180 vs RN73F2ATD18R0B |
AR05APC3X0180 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATC0180 vs AR05APC3X0180 |