Part Details for AR05ATBX44R2 by Viking Tech Corp
Overview of AR05ATBX44R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATBX44R2
AR05ATBX44R2 CAD Models
AR05ATBX44R2 Part Data Attributes
|
AR05ATBX44R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATBX44R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATBX44R2
This table gives cross-reference parts and alternative options found for AR05ATBX44R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATBX44R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A44R2BTRF | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATBX44R2 vs NTR10A44R2BTRF |
RN73C2A44R2BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 44.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATBX44R2 vs RN73C2A44R2BTD |
RN73C2A44R2ATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 44.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATBX44R2 vs RN73C2A44R2ATD |
AR05BBBX44R2N | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05ATBX44R2 vs AR05BBBX44R2N |
AR05ABBX44R2N | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05ATBX44R2 vs AR05ABBX44R2N |
RN73C2AB44R2A | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ATBX44R2 vs RN73C2AB44R2A |
AR05APC6X44R2 | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATBX44R2 vs AR05APC6X44R2 |
UPTF0805-10W-N-44R2AT | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ATBX44R2 vs UPTF0805-10W-N-44R2AT |
RN73C2A44R2BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 44.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ATBX44R2 vs RN73C2A44R2BTDG |
AR05BPC6X44R2N | Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATBX44R2 vs AR05BPC6X44R2N |