Part Details for AR05ATBW2211N by Viking Tech Corp
Overview of AR05ATBW2211N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATBW2211N
AR05ATBW2211N CAD Models
AR05ATBW2211N Part Data Attributes
|
AR05ATBW2211N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ATBW2211N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ATBW2211N
This table gives cross-reference parts and alternative options found for AR05ATBW2211N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATBW2211N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805BKT2K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATBW2211N vs RNCF0805BKT2K21 |
CAR08052.21KOHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATBW2211N vs CAR08052.21KOHMS0.05%10PPMHP |
TP0510B2211T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATBW2211N vs TP0510B2211T4E |
RP73C2A2K21ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | AR05ATBW2211N vs RP73C2A2K21ATDF |
RP73C2A2K21ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | AR05ATBW2211N vs RP73C2A2K21ATD |
NTRH10A2211BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATBW2211N vs NTRH10A2211BTRF |
TP0510B2211R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATBW2211N vs TP0510B2211R4E |
RNCF0805ATT2K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATBW2211N vs RNCF0805ATT2K21 |
TP0510B2211RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05ATBW2211N vs TP0510B2211RCE |
RTW12B0805B2211-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ATBW2211N vs RTW12B0805B2211-RG70 |