Part Details for AR05APC7X8250 by Token Electronics Industry Co Ltd
Overview of AR05APC7X8250 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC7X8250
AR05APC7X8250 CAD Models
AR05APC7X8250 Part Data Attributes
|
AR05APC7X8250
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC7X8250
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC7X8250
This table gives cross-reference parts and alternative options found for AR05APC7X8250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC7X8250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73A2A825RATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05APC7X8250 vs RN73A2A825RATDG |
RN73A2A825RBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05APC7X8250 vs RN73A2A825RBTD |
PRC0805TTC5X825R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X8250 vs PRC0805TTC5X825R+-0.05% |
AR05APC7X8250N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X8250 vs AR05APC7X8250N |
AR05ATRC7X8250 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X8250 vs AR05ATRC7X8250 |
UPTF0805-10W-P-8250BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AR05APC7X8250 vs UPTF0805-10W-P-8250BT |
RN73A2A825RATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05APC7X8250 vs RN73A2A825RATD |
RN73B2AB8250B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X8250 vs RN73B2AB8250B |
RN73A2A825RATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05APC7X8250 vs RN73A2A825RATG |
UPTF0805-10W-P-8250AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X8250 vs UPTF0805-10W-P-8250AT |