Part Details for AR05APC7X2610N by Token Electronics Industry Co Ltd
Overview of AR05APC7X2610N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC7X2610N
AR05APC7X2610N CAD Models
AR05APC7X2610N Part Data Attributes
|
AR05APC7X2610N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC7X2610N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC7X2610N
This table gives cross-reference parts and alternative options found for AR05APC7X2610N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC7X2610N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A261RATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 261ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05APC7X2610N vs RN73A2A261RATD |
RN73A2A261RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 261ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05APC7X2610N vs RN73A2A261RBTD |
RN73B2AB2610A | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC7X2610N vs RN73B2AB2610A |
NTR10B2610STRF | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05APC7X2610N vs NTR10B2610STRF |
AR05APC7X2610 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC7X2610N vs AR05APC7X2610 |
PRC0805TC5X261R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05APC7X2610N vs PRC0805TC5X261R+-0.1% |
CAR0805261OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05APC7X2610N vs CAR0805261OHMS0.05%5PPM |
UPTF0805-10W-P-2610AT | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC7X2610N vs UPTF0805-10W-P-2610AT |
NTR10A2610STRF | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC7X2610N vs NTR10A2610STRF |
UPTF0805-10W-P-2610AT-1K | Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC7X2610N vs UPTF0805-10W-P-2610AT-1K |