Part Details for AR05APC6X4372 by Token Electronics Industry Co Ltd
Overview of AR05APC6X4372 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC6X4372
AR05APC6X4372 CAD Models
AR05APC6X4372 Part Data Attributes
|
AR05APC6X4372
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC6X4372
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 43700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC6X4372
This table gives cross-reference parts and alternative options found for AR05APC6X4372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC6X4372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2ATD4372B | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X4372 vs RN73C2ATD4372B |
AR05ATRC6X4372 | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X4372 vs AR05ATRC6X4372 |
RN73C2ATD4372A | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X4372 vs RN73C2ATD4372A |
AR05APC6X4372N | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X4372 vs AR05APC6X4372N |
AR05ATRC6X4372N | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X4372 vs AR05ATRC6X4372N |
UPTF0805-10W-N-4372AT-1K | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC6X4372 vs UPTF0805-10W-N-4372AT-1K |
RN73C2AB4372B | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X4372 vs RN73C2AB4372B |
AR05BPC6X4372 | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X4372 vs AR05BPC6X4372 |
UPTF0805-10W-N-4372AT | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC6X4372 vs UPTF0805-10W-N-4372AT |
CAR080543.7KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 43700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | AR05APC6X4372 vs CAR080543.7KOHMS0.05%10PPM |