Datasheets
AR05APC6X1913N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,

Part Details for AR05APC6X1913N by Token Electronics Industry Co Ltd

Overview of AR05APC6X1913N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05APC6X1913N

AR05APC6X1913N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05APC6X1913N Part Data Attributes

AR05APC6X1913N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05APC6X1913N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 191000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for AR05APC6X1913N

This table gives cross-reference parts and alternative options found for AR05APC6X1913N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC6X1913N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF0805-10W-N-1913AT Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD AR05APC6X1913N vs UPTF0805-10W-N-1913AT
CAR0805191KOHMS0.05%10PPM Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Riedon AR05APC6X1913N vs CAR0805191KOHMS0.05%10PPM
RN73C2AB1913A Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AR05APC6X1913N vs RN73C2AB1913A
AR05ABBX1913 Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AR05APC6X1913N vs AR05ABBX1913
AR05ATBX1913N Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp AR05APC6X1913N vs AR05ATBX1913N
CAR0805191KOHMS0.1%10PPM Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Riedon AR05APC6X1913N vs CAR0805191KOHMS0.1%10PPM
AR05BBBX1913 Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AR05APC6X1913N vs AR05BBBX1913
PRC0805TTC10X191K+-0.05% Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Precision Resistive Products Inc AR05APC6X1913N vs PRC0805TTC10X191K+-0.05%
RN73C2A191KATDG RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 191000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity AR05APC6X1913N vs RN73C2A191KATDG
RN73C2ATD1913B Fixed Resistor, Thin Film, 0.1W, 191000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AR05APC6X1913N vs RN73C2ATD1913B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05APC6X1913N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05APC6X1913N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05APC6X1913N would you like to use for your alert(s)?
  • Please alert me when AR05APC6X1913N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05APC6X1913N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05APC6X1913N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05APC6X1913N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05APC6X1913N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05APC6X1913N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: