Part Details for AR05APC3X4700 by Token Electronics Industry Co Ltd
Overview of AR05APC3X4700 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X4700
AR05APC3X4700 CAD Models
AR05APC3X4700 Part Data Attributes
|
AR05APC3X4700
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X4700
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X4700
This table gives cross-reference parts and alternative options found for AR05APC3X4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC25X470R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05APC3X4700 vs PRC0805TC25X470R+-0.05% |
AR05ATRC3X4700N | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X4700 vs AR05ATRC3X4700N |
RN73F2A4700B | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X4700 vs RN73F2A4700B |
NTR10A4700CTRF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05APC3X4700 vs NTR10A4700CTRF |
AS73F2AB4700B | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05APC3X4700 vs AS73F2AB4700B |
PRC0805TTC25X470R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05APC3X4700 vs PRC0805TTC25X470R+-0.05% |
UPTF0805-10W-E-4700AT | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X4700 vs UPTF0805-10W-E-4700AT |
CPF0805B470RE1 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05APC3X4700 vs CPF0805B470RE1 |
AR05BPC3X4700N | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X4700 vs AR05BPC3X4700N |
UPTF0805-10W-E-4700AT-1K | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X4700 vs UPTF0805-10W-E-4700AT-1K |