Part Details for AR05APC3X3121N by Token Electronics Industry Co Ltd
Overview of AR05APC3X3121N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X3121N
AR05APC3X3121N CAD Models
AR05APC3X3121N Part Data Attributes
|
AR05APC3X3121N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X3121N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X3121N
This table gives cross-reference parts and alternative options found for AR05APC3X3121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X3121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-3121AT | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X3121N vs UPTF0805-10W-E-3121AT |
AR05ATRC3X3121N | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X3121N vs AR05ATRC3X3121N |
UPTF0805-10W-E-3121AT-1K | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X3121N vs UPTF0805-10W-E-3121AT-1K |
CAR08053.12KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05APC3X3121N vs CAR08053.12KOHMS0.05%25PPM |
RN73F2ATD3121A | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X3121N vs RN73F2ATD3121A |
AR08053K12+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05APC3X3121N vs AR08053K12+-0.05%TCR25 |
AR05APC3X3121 | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X3121N vs AR05APC3X3121 |
RN73F2AB3121A | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC3X3121N vs RN73F2AB3121A |
RN73F2A3121A | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X3121N vs RN73F2A3121A |
NTRA10B3121CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X3121N vs NTRA10B3121CTR1KQYF |