Part Details for AR05APC3X23R2N by Token Electronics Industry Co Ltd
Overview of AR05APC3X23R2N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X23R2N
AR05APC3X23R2N CAD Models
AR05APC3X23R2N Part Data Attributes
|
AR05APC3X23R2N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X23R2N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X23R2N
This table gives cross-reference parts and alternative options found for AR05APC3X23R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X23R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A23R2CTRF | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X23R2N vs NTR10A23R2CTRF |
CAR080523.2OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05APC3X23R2N vs CAR080523.2OHMS0.1%25PPM |
TC0525B232JTCE | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05APC3X23R2N vs TC0525B232JTCE |
AR05BTC23R2 | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05APC3X23R2N vs AR05BTC23R2 |
AR05ATRC3X23R2N | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X23R2N vs AR05ATRC3X23R2N |
CPF0805B23R2E1 | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05APC3X23R2N vs CPF0805B23R2E1 |
TC0525B232JT4E | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05APC3X23R2N vs TC0525B232JT4E |
NTRA10B23R2CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X23R2N vs NTRA10B23R2CTR1KQYF |
AR05BPC3X23R2 | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC3X23R2N vs AR05BPC3X23R2 |
NTRA10B23R2CTRQYF | Fixed Resistor, Thin Film, 0.1W, 23.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X23R2N vs NTRA10B23R2CTRQYF |