Part Details for AR05APC3X1933N by Token Electronics Industry Co Ltd
Overview of AR05APC3X1933N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X1933N
AR05APC3X1933N CAD Models
AR05APC3X1933N Part Data Attributes
|
AR05APC3X1933N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X1933N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X1933N
This table gives cross-reference parts and alternative options found for AR05APC3X1933N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X1933N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0805193K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | AR05APC3X1933N vs AR0805193K+-0.1%TCR25 |
UPTF0805-10W-E-1933AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05APC3X1933N vs UPTF0805-10W-E-1933AT |
TFCR0805-8W-E-1933BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 193000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05APC3X1933N vs TFCR0805-8W-E-1933BT |
RN73F2AB1933A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05APC3X1933N vs RN73F2AB1933A |
AS73F2AT1933B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05APC3X1933N vs AS73F2AT1933B |
AR0805193K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | AR05APC3X1933N vs AR0805193K+-0.05%TCR25 |
TFCR0805-10W-E-1933BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05APC3X1933N vs TFCR0805-10W-E-1933BT |
CAR0805193KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05APC3X1933N vs CAR0805193KOHMS0.05%25PPM |
RN73F2ATD1933A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05APC3X1933N vs RN73F2ATD1933A |
AR05BTRC3X1933N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05APC3X1933N vs AR05BTRC3X1933N |