Part Details for AR05APC3X1761N by Token Electronics Industry Co Ltd
Overview of AR05APC3X1761N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X1761N
AR05APC3X1761N CAD Models
AR05APC3X1761N Part Data Attributes
|
AR05APC3X1761N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X1761N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X1761N
This table gives cross-reference parts and alternative options found for AR05APC3X1761N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X1761N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A1761CTRF | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X1761N vs NTR10A1761CTRF |
RN73F2AB1761A | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC3X1761N vs RN73F2AB1761A |
RN73F2ATD1761A | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X1761N vs RN73F2ATD1761A |
AS73F2AB1761B | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05APC3X1761N vs AS73F2AB1761B |
NTRA10A1761CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X1761N vs NTRA10A1761CTR1KQYF |
MCTC0525B1761T5E | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SPC Multicomp | AR05APC3X1761N vs MCTC0525B1761T5E |
RN73F2A1761B | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X1761N vs RN73F2A1761B |
AR08051K76+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05APC3X1761N vs AR08051K76+-0.1%TCR25 |
NTRA10B1761CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC3X1761N vs NTRA10B1761CTR1KQYF |
UPTF0805-10W-E-1761AT | Fixed Resistor, Thin Film, 0.1W, 1760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X1761N vs UPTF0805-10W-E-1761AT |