Part Details for AR05APC2X8R35N by Token Electronics Industry Co Ltd
Overview of AR05APC2X8R35N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC2X8R35N
AR05APC2X8R35N CAD Models
AR05APC2X8R35N Part Data Attributes
|
AR05APC2X8R35N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC2X8R35N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8.35 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC2X8R35N
This table gives cross-reference parts and alternative options found for AR05APC2X8R35N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC2X8R35N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A8R35B | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC2X8R35N vs RN73G2A8R35B |
AR05ATRC2X8R35N | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC2X8R35N vs AR05ATRC2X8R35N |
AR05APC2X8R35 | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC2X8R35N vs AR05APC2X8R35 |
RN73G2A8R35A | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC2X8R35N vs RN73G2A8R35A |
RN73G2ATD8R35A | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC2X8R35N vs RN73G2ATD8R35A |
NTR10B8R35DTRF | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05APC2X8R35N vs NTR10B8R35DTRF |
AR05BTRC2X8R35N | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC2X8R35N vs AR05BTRC2X8R35N |
AR08058R35+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05APC2X8R35N vs AR08058R35+-0.05%TCR50 |
CAR08058.35OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05APC2X8R35N vs CAR08058.35OHMS0.05%50PPM |
TFCR0805-8W-C-8R35BT | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05APC2X8R35N vs TFCR0805-8W-C-8R35BT |