Datasheets
AR05APC2X3572N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for AR05APC2X3572N by Token Electronics Industry Co Ltd

Overview of AR05APC2X3572N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05APC2X3572N

AR05APC2X3572N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05APC2X3572N Part Data Attributes

AR05APC2X3572N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05APC2X3572N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 35700 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for AR05APC2X3572N

This table gives cross-reference parts and alternative options found for AR05APC2X3572N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC2X3572N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACPP080535K7B50PPM Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Ohmite Mfg Co AR05APC2X3572N vs ACPP080535K7B50PPM
NTRC10B3572DTRF Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp AR05APC2X3572N vs NTRC10B3572DTRF
TC0550A3572E5E Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05APC2X3572N vs TC0550A3572E5E
TC0550A3572T4E Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05APC2X3572N vs TC0550A3572T4E
RN73G2A3572A Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR05APC2X3572N vs RN73G2A3572A
AR05BTD3572N Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp AR05APC2X3572N vs AR05BTD3572N
AS73G2AT3572B Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation AR05APC2X3572N vs AS73G2AT3572B
TC0550A3572E4E Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05APC2X3572N vs TC0550A3572E4E
CPF0805A35K7C1 Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05APC2X3572N vs CPF0805A35K7C1
TC0550B3572E5E Fixed Resistor, Thin Film, 0.1W, 35700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05APC2X3572N vs TC0550B3572E5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05APC2X3572N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05APC2X3572N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05APC2X3572N would you like to use for your alert(s)?
  • Please alert me when AR05APC2X3572N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05APC2X3572N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05APC2X3572N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05APC2X3572N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05APC2X3572N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05APC2X3572N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: