Part Details for AR05ABSW8060N by Viking Tech Corp
Overview of AR05ABSW8060N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABSW8060N
AR05ABSW8060N CAD Models
AR05ABSW8060N Part Data Attributes
|
AR05ABSW8060N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABSW8060N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABSW8060N
This table gives cross-reference parts and alternative options found for AR05ABSW8060N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABSW8060N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBSW8060N | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05ABSW8060N vs AR05BBSW8060N |
AR05BBSW8060 | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABSW8060N vs AR05BBSW8060 |
RNCF0805AKY806R | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABSW8060N vs RNCF0805AKY806R |
NTRH10A8060STRF | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05ABSW8060N vs NTRH10A8060STRF |
RP73A2A806RBTG | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABSW8060N vs RP73A2A806RBTG |
RP73A2A806RATD | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABSW8060N vs RP73A2A806RATD |
RP73A2A806RATDG | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABSW8060N vs RP73A2A806RATDG |
CRT0805-BV-8060ELF | Fixed Resistor, Thin Film, 0.125W, 806ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05ABSW8060N vs CRT0805-BV-8060ELF |
RP73A2A806RATDF | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABSW8060N vs RP73A2A806RATDF |
CAR0805806OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR05ABSW8060N vs CAR0805806OHMS0.1%5PPMHP |