Part Details for AR05ABDW0130 by Viking Tech Corp
Overview of AR05ABDW0130 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABDW0130
AR05ABDW0130 CAD Models
AR05ABDW0130 Part Data Attributes
|
AR05ABDW0130
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABDW0130
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABDW0130
This table gives cross-reference parts and alternative options found for AR05ABDW0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABDW0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0550B130JR4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ABDW0130 vs TP0550B130JR4E |
HPTF0805-RC-13R0AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ABDW0130 vs HPTF0805-RC-13R0AT |
CRT0805-BZ-13R0EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ABDW0130 vs CRT0805-BZ-13R0EAS |
AR05BPC2W0130 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ABDW0130 vs AR05BPC2W0130 |
NTRA10HA13R0DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ABDW0130 vs NTRA10HA13R0DTRQYF |
NTRA10HB13R0DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ABDW0130 vs NTRA10HB13R0DTRQYF |
AR05ATDW0130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | AR05ABDW0130 vs AR05ATDW0130N |
CRT0805-AZ-13R0ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05ABDW0130 vs CRT0805-AZ-13R0ELF |
RTW12E0805A13R0-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AR05ABDW0130 vs RTW12E0805A13R0-RG70 |
AR05BBDW0130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AR05ABDW0130 vs AR05BBDW0130N |