Part Details for AR05ABCW2670 by Viking Tech Corp
Overview of AR05ABCW2670 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABCW2670
AR05ABCW2670 CAD Models
AR05ABCW2670 Part Data Attributes
|
AR05ABCW2670
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABCW2670
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABCW2670
This table gives cross-reference parts and alternative options found for AR05ABCW2670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABCW2670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0525B2670RCE | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05ABCW2670 vs TP0525B2670RCE |
AR05BTRC3W2670N | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABCW2670 vs AR05BTRC3W2670N |
RTW12D0805A2670-RG70 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05ABCW2670 vs RTW12D0805A2670-RG70 |
AR05ATCW2670 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABCW2670 vs AR05ATCW2670 |
CRT0805-AY-2670EAS | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05ABCW2670 vs CRT0805-AY-2670EAS |
AR05BPC3W2670 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABCW2670 vs AR05BPC3W2670 |
AR05ABCW2670N | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABCW2670 vs AR05ABCW2670N |
RTW12D0805B2670-RG70 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05ABCW2670 vs RTW12D0805B2670-RG70 |
RP73F2A267RATDG | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABCW2670 vs RP73F2A267RATDG |
AR05ATCW2670N | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABCW2670 vs AR05ATCW2670N |