Part Details for AR05ABCV8450N by Viking Tech Corp
Overview of AR05ABCV8450N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABCV8450N
AR05ABCV8450N CAD Models
AR05ABCV8450N Part Data Attributes
|
AR05ABCV8450N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABCV8450N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABCV8450N
This table gives cross-reference parts and alternative options found for AR05ABCV8450N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABCV8450N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW25D0805B8450-RG70 | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05ABCV8450N vs RTW25D0805B8450-RG70 |
AR05BBCV8450N | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABCV8450N vs AR05BBCV8450N |
RNCF0805ATE845R | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABCV8450N vs RNCF0805ATE845R |
AR05ATCV8450 | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABCV8450N vs AR05ATCV8450 |
RP73PF2A845RBTD | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABCV8450N vs RP73PF2A845RBTD |
ERA6VEB8450V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | AR05ABCV8450N vs ERA6VEB8450V |
NTRH11B8450CTRF | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ABCV8450N vs NTRH11B8450CTRF |
HPTF0805-TE-8450BT | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ABCV8450N vs HPTF0805-TE-8450BT |
RNCF0805BTE845R | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABCV8450N vs RNCF0805BTE845R |
NTRH11A8450CTRF | Fixed Resistor, Thin Film, 0.25W, 845ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ABCV8450N vs NTRH11A8450CTRF |