Part Details for AR05ABCV1911N by Viking Tech Corp
Overview of AR05ABCV1911N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABCV1911N
AR05ABCV1911N CAD Models
AR05ABCV1911N Part Data Attributes
|
AR05ABCV1911N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABCV1911N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABCV1911N
This table gives cross-reference parts and alternative options found for AR05ABCV1911N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABCV1911N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-TE-1911BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs HPTF0805-TE-1911BT |
NTRH11B1911CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABCV1911N vs NTRH11B1911CTRF |
AR05BTCV1911 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs AR05BTCV1911 |
ERA6VEB1911V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs ERA6VEB1911V |
NTRH11A1911CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABCV1911N vs NTRH11A1911CTRF |
RNCF0805BKE1K91 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs RNCF0805BKE1K91 |
RNCF0805ATE1K91 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs RNCF0805ATE1K91 |
AR05ATCV1911N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABCV1911N vs AR05ATCV1911N |
RNCF0805BTE1K91 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs RNCF0805BTE1K91 |
RNCF0805AKE1K91 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABCV1911N vs RNCF0805AKE1K91 |