Part Details for AR05ABCV1873 by Viking Tech Corp
Overview of AR05ABCV1873 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABCV1873
AR05ABCV1873 CAD Models
AR05ABCV1873 Part Data Attributes
|
AR05ABCV1873
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABCV1873
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR05ABCV1873
This table gives cross-reference parts and alternative options found for AR05ABCV1873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABCV1873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTCV1873N | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABCV1873 vs AR05BTCV1873N |
RNCF0805ATE187K | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABCV1873 vs RNCF0805ATE187K |
AR05BBCV1873N | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABCV1873 vs AR05BBCV1873N |
RNCF0805BKE187K | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABCV1873 vs RNCF0805BKE187K |
RNCF0805AKE187K | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ABCV1873 vs RNCF0805AKE187K |
HPTF0805-TE-1873BT | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ABCV1873 vs HPTF0805-TE-1873BT |
AR05BBCV1873 | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABCV1873 vs AR05BBCV1873 |
RP73PF2A187KBTDF | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABCV1873 vs RP73PF2A187KBTDF |
RTW25D0805B1873-RG70 | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05ABCV1873 vs RTW25D0805B1873-RG70 |
NTRH11A1873CTRF | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ABCV1873 vs NTRH11A1873CTRF |