Part Details for AR05ABC6652 by Viking Tech Corp
Overview of AR05ABC6652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABC6652
AR05ABC6652 CAD Models
AR05ABC6652 Part Data Attributes
|
AR05ABC6652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABC6652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ABC6652
This table gives cross-reference parts and alternative options found for AR05ABC6652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABC6652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B6652E4E | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05ABC6652 vs TC0525B6652E4E |
TFCR0805-8W-E-6652BT | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ABC6652 vs TFCR0805-8W-E-6652BT |
NTR10B6652CTRF | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ABC6652 vs NTR10B6652CTRF |
NTRA10A6652CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ABC6652 vs NTRA10A6652CTR1KQYF |
AR05ATC6652N | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABC6652 vs AR05ATC6652N |
ACPP080566K5B25PPM | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | AR05ABC6652 vs ACPP080566K5B25PPM |
UPTF0805-10W-E-6652AT-1K | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ABC6652 vs UPTF0805-10W-E-6652AT-1K |
CAR080566.5KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05ABC6652 vs CAR080566.5KOHMS0.1%25PPM |
AR05BBC6652 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABC6652 vs AR05BBC6652 |
RN73F2ATD6652B | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05ABC6652 vs RN73F2ATD6652B |