Part Details for AR05ABC4703N by Viking Tech Corp
Overview of AR05ABC4703N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABC4703N
AR05ABC4703N CAD Models
AR05ABC4703N Part Data Attributes
|
AR05ABC4703N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABC4703N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ABC4703N
This table gives cross-reference parts and alternative options found for AR05ABC4703N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABC4703N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTC4703 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | AR05ABC4703N vs AR05BTC4703 |
NTR10B4703CTRF | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05ABC4703N vs NTR10B4703CTRF |
AR05BPC3X4703 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABC4703N vs AR05BPC3X4703 |
CPF0805A470KE | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05ABC4703N vs CPF0805A470KE |
TFCR0805-10W-E-4703BT | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ABC4703N vs TFCR0805-10W-E-4703BT |
PRC0805TTC25X470K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ABC4703N vs PRC0805TTC25X470K+-0.1% |
RN73F2ATD4703A | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05ABC4703N vs RN73F2ATD4703A |
RN73F2AB4703A | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ABC4703N vs RN73F2AB4703A |
AR05BBC4703N | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05ABC4703N vs AR05BBC4703N |
PRC0805TC25X470K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ABC4703N vs PRC0805TC25X470K+-0.05% |