There are no models available for this part yet.
Overview of AR05ABC3832 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR05ABC3832 by Viking Tech Corp
Part Data Attributes for AR05ABC3832 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
38300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for AR05ABC3832
This table gives cross-reference parts and alternative options found for AR05ABC3832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABC3832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B3832CTRF | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ABC3832 vs NTR10B3832CTRF |
AR080538K3+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05ABC3832 vs AR080538K3+-0.05%TCR25 |
AR05BBC3832 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABC3832 vs AR05BBC3832 |
PRC0805TTC25X38.3K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05ABC3832 vs PRC0805TTC25X38.3K+-0.05% |
CPF0805B38K3E1 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ABC3832 vs CPF0805B38K3E1 |
AR05BPC3X3832N | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABC3832 vs AR05BPC3X3832N |
TC0525A3832ECE | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05ABC3832 vs TC0525A3832ECE |
NTR10A3832CTRF | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ABC3832 vs NTR10A3832CTRF |
NTR10A3832CTR1KF | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AR05ABC3832 vs NTR10A3832CTR1KF |
AR05BTC3832 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05ABC3832 vs AR05BTC3832 |