Part Details for AR05ABC2553 by Viking Tech Corp
Overview of AR05ABC2553 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABC2553
AR05ABC2553 CAD Models
AR05ABC2553 Part Data Attributes
|
AR05ABC2553
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABC2553
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ABC2553
This table gives cross-reference parts and alternative options found for AR05ABC2553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABC2553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0805A255KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05ABC2553 vs CPF0805A255KE1 |
PRC0805TC25X255K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABC2553 vs PRC0805TC25X255K+-0.1% |
AR05BTRC3X2553 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABC2553 vs AR05BTRC3X2553 |
RN73F2AB2553A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABC2553 vs RN73F2AB2553A |
AR05BBC2553 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABC2553 vs AR05BBC2553 |
RNCS0805BKE255K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05ABC2553 vs RNCS0805BKE255K |
AR05ATC2553N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABC2553 vs AR05ATC2553N |
TC0525B2553ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR05ABC2553 vs TC0525B2553ECE |
TFCR0805-10W-E-2553BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR05ABC2553 vs TFCR0805-10W-E-2553BT |
AR0805255K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | AR05ABC2553 vs AR0805255K+-0.05%TCR25 |