Part Details for AR05ABBX8250 by Viking Tech Corp
Overview of AR05ABBX8250 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABBX8250
AR05ABBX8250 CAD Models
AR05ABBX8250 Part Data Attributes
|
AR05ABBX8250
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABBX8250
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ABBX8250
This table gives cross-reference parts and alternative options found for AR05ABBX8250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABBX8250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABBX8250N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ABBX8250 vs AR05ABBX8250N |
RN73C2A825RATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | AR05ABBX8250 vs RN73C2A825RATD |
NTR10B8250BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ABBX8250 vs NTR10B8250BTRF |
AR05ATBX8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ABBX8250 vs AR05ATBX8250 |
AR05BBBX8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ABBX8250 vs AR05BBBX8250 |
PRC0805TC10X825R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ABBX8250 vs PRC0805TC10X825R+-0.05% |
PRC0805TTC10X825R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05ABBX8250 vs PRC0805TTC10X825R+-0.05% |
UPTF0805-10W-N-8250BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ABBX8250 vs UPTF0805-10W-N-8250BT-1K |
UPTF0805-10W-N-8250BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05ABBX8250 vs UPTF0805-10W-N-8250BT |
AR05BTBX8250 | Viking Tech Corp | Check for Price | RES,SMT,THIN FILM,825 OHMS,100WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | AR05ABBX8250 vs AR05BTBX8250 |