Part Details for AR05ABBX25R5N by Viking Tech Corp
Overview of AR05ABBX25R5N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ABBX25R5N
AR05ABBX25R5N CAD Models
AR05ABBX25R5N Part Data Attributes
|
AR05ABBX25R5N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05ABBX25R5N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ABBX25R5N
This table gives cross-reference parts and alternative options found for AR05ABBX25R5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ABBX25R5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080525.5OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | AR05ABBX25R5N vs CAR080525.5OHMS0.1%10PPM |
UPTF0805-10W-N-25R5BT-1K | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ABBX25R5N vs UPTF0805-10W-N-25R5BT-1K |
AR05ATBX25R5N | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05ABBX25R5N vs AR05ATBX25R5N |
NTR10B25R5BTR1KF | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05ABBX25R5N vs NTR10B25R5BTR1KF |
AR05BPC6X25R5N | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABBX25R5N vs AR05BPC6X25R5N |
NTR10A25R5BTRF | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ABBX25R5N vs NTR10A25R5BTRF |
AR05BPC6X25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ABBX25R5N vs AR05BPC6X25R5 |
RN73C2ATD25R5B | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ABBX25R5N vs RN73C2ATD25R5B |
RN73C2A25R5ATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 25.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05ABBX25R5N vs RN73C2A25R5ATDF |
UPTF0805-10W-N-25R5BT | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05ABBX25R5N vs UPTF0805-10W-N-25R5BT |