Part Details for AR0431CSSC14SMRA0-DR by onsemi
Overview of AR0431CSSC14SMRA0-DR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0431CSSC14SMRA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6519
|
Newark | 4Mp_1/3 Cis So/Jtray |Onsemi AR0431CSSC14SMRA0-DR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 | Buy Now |
DISTI #
AR0431CSSC14SMRA0-
|
Avnet Americas | CMOS Image Sensor 2592 x 1520Pixels 1/3.2 Inch Format 48-Pin mPLCC - Trays (Alt: AR0431CSSC14SMRA0-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
RFQ | |
|
Rochester Electronics | AR0431 - CMOS Image Sensor, 4 MP, 1/3.2, Near Infra-Red Enhancement Color 14 Deg RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$12.2300 / $14.3900 | Buy Now |
Part Details for AR0431CSSC14SMRA0-DR
AR0431CSSC14SMRA0-DR CAD Models
AR0431CSSC14SMRA0-DR Part Data Attributes
|
AR0431CSSC14SMRA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0431CSSC14SMRA0-DR
onsemi
CMOS Image Sensor, 4 MP, 1/3.2", Near Infra-Red Enhancement Color 14 Deg CRA mPLCC with No Protective Film Tray, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLCC-48 | |
Manufacturer Package Code | 776AZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 10.16 mm | |
Body Height | 1.625 mm | |
Body Length or Diameter | 10.16 mm | |
Frame Rate | 120 fps | |
Horizontal Pixel | 2312 | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/3.2 inch | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1746 |