Part Details for AR0402JR-073M3L by YAGEO Corporation
Overview of AR0402JR-073M3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402JR-073M3L
AR0402JR-073M3L CAD Models
AR0402JR-073M3L Part Data Attributes
|
AR0402JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402JR-073M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AR0402JR-073M3L
This table gives cross-reference parts and alternative options found for AR0402JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-133M3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402JR-073M3L vs RC0402JR-133M3P |
RCM1005J335ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | AR0402JR-073M3L vs RCM1005J335ES |
CDI04023M35%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AR0402JR-073M3L vs CDI04023M35%100PPM/KNP20 |
232270512335 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 3300000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402JR-073M3L vs 232270512335 |
232270587335 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402JR-073M3L vs 232270587335 |
232270587335L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402JR-073M3L vs 232270587335L |
AF0402JR-133M3L | Fixed Resistor, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402JR-073M3L vs AF0402JR-133M3L |
CQ02WGJ0335TCE | Fixed Resistor, 0.0625W, 3300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-073M3L vs CQ02WGJ0335TCE |
RC0402JRF073M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402JR-073M3L vs RC0402JRF073M3 |
HQ02WGJ0335TCE | Fixed Resistor, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-073M3L vs HQ02WGJ0335TCE |