Part Details for AR0402FR-077M87L by YAGEO Corporation
Overview of AR0402FR-077M87L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-077M87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 7.87M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0886 / $0.1081 | RFQ |
Part Details for AR0402FR-077M87L
AR0402FR-077M87L CAD Models
AR0402FR-077M87L Part Data Attributes
|
AR0402FR-077M87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-077M87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-077M87L
This table gives cross-reference parts and alternative options found for AR0402FR-077M87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-077M87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270677875L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-077M87L vs 232270677875L |
CRCW04027M87FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AR0402FR-077M87L vs CRCW04027M87FKTD |
RC0402FR-077M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-077M87L vs RC0402FR-077M87L |
232270627875 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 7870000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-077M87L vs 232270627875 |
CDF-K04027M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | AR0402FR-077M87L vs CDF-K04027M871%100PPM/KNS |
RC0402FR-137M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-077M87L vs RC0402FR-137M87L |
CRCW04027M87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AR0402FR-077M87L vs CRCW04027M87FKED |
232270687875 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-077M87L vs 232270687875 |
WR04W7874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR0402FR-077M87L vs WR04W7874FQL |
RCA04027M87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-077M87L vs RCA04027M87FKED |