Part Details for AR0402FR-0776R8L by YAGEO Corporation
Overview of AR0402FR-0776R8L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-0776R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 76.8 Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0914 / $0.1115 | RFQ |
Part Details for AR0402FR-0776R8L
AR0402FR-0776R8L CAD Models
AR0402FR-0776R8L Part Data Attributes
|
AR0402FR-0776R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0776R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0776R8L
This table gives cross-reference parts and alternative options found for AR0402FR-0776R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0776R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-76R8-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-0776R8L vs MC0402-76R8-FBQ |
CQ02WGF768JTCE | Fixed Resistor, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-0776R8L vs CQ02WGF768JTCE |
CR0402-16W-76R8FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR0402FR-0776R8L vs CR0402-16W-76R8FSNT-13 |
CDF-N040276R81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | AR0402FR-0776R8L vs CDF-N040276R81%100PPM/KNP10 |
MC0402P-76R8-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-0776R8L vs MC0402P-76R8-FB101Q |
RC0402F76R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | AR0402FR-0776R8L vs RC0402F76R8-07-RG70 |
RM04F76R8CTD | Fixed Resistor, | Cal-Chip Electronics | AR0402FR-0776R8L vs RM04F76R8CTD |
WR04X76R8FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR0402FR-0776R8L vs WR04X76R8FDL |
MC0402P-76R8-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | AR0402FR-0776R8L vs MC0402P-76R8-FT |
MC0402L6F76R8SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | AR0402FR-0776R8L vs MC0402L6F76R8SE |