Part Details for AR0402FR-074M75 by YAGEO Corporation
Overview of AR0402FR-074M75 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402FR-074M75
AR0402FR-074M75 CAD Models
AR0402FR-074M75 Part Data Attributes
|
AR0402FR-074M75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-074M75
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-074M75
This table gives cross-reference parts and alternative options found for AR0402FR-074M75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-074M75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4754FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-074M75 vs 9C04021A4754FKPF4 |
RCS1005F4754CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AR0402FR-074M75 vs RCS1005F4754CS |
HP02WAF4754TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M75 vs HP02WAF4754TEE |
232270684755 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-074M75 vs 232270684755 |
D1004020B4754FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-074M75 vs D1004020B4754FP0 |
9C04021A4754FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-074M75 vs 9C04021A4754FKPF3 |
CRCW04024754FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-074M75 vs CRCW04024754FRT7 |
HQ02WGF4754TEE | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M75 vs HQ02WGF4754TEE |
HQ02WGF4754T5E | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M75 vs HQ02WGF4754T5E |
HQ02WGF4754TCE | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M75 vs HQ02WGF4754TCE |