Part Details for AR0402FR-073M6L by YAGEO Corporation
Overview of AR0402FR-073M6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-073M6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 3.6M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0886 / $0.1081 | RFQ |
Part Details for AR0402FR-073M6L
AR0402FR-073M6L CAD Models
AR0402FR-073M6L Part Data Attributes
|
AR0402FR-073M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-073M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-073M6L
This table gives cross-reference parts and alternative options found for AR0402FR-073M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-073M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3604FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AR0402FR-073M6L vs CR0402-16W-3604FPT-13 |
RC0402FR-103M6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-073M6L vs RC0402FR-103M6L |
WR04W3604FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR0402FR-073M6L vs WR04W3604FBL |
CR0402-16W-3604FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AR0402FR-073M6L vs CR0402-16W-3604FT |
RC0402FR-073M6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-073M6L vs RC0402FR-073M6P |
CR0402-16W-3604FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AR0402FR-073M6L vs CR0402-16W-3604FPT |
0402WGF3604TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-073M6L vs 0402WGF3604TCE |
WR04W3604FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR0402FR-073M6L vs WR04W3604FAL |
CR0402-16W-3604FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AR0402FR-073M6L vs CR0402-16W-3604FT-13 |
RC0402FR-133M6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-073M6L vs RC0402FR-133M6L |