There are no models available for this part yet.
Overview of AR0402FR-07205RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR0402FR-07205RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1005) 0402 205 Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0879 / $0.1072 | RFQ |
CAD Models for AR0402FR-07205RL by YAGEO Corporation
Part Data Attributes for AR0402FR-07205RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AR0402FR-07205RL
This table gives cross-reference parts and alternative options found for AR0402FR-07205RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-07205RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR2050F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | AR0402FR-07205RL vs CR10TR2050F |
RK73H1ELTPS2050F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-07205RL vs RK73H1ELTPS2050F |
CQ02WGF2050TCE | Fixed Resistor, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-07205RL vs CQ02WGF2050TCE |
9C04021A2050FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-07205RL vs 9C04021A2050FKPF7 |
RK73H1ETTPS2050F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-07205RL vs RK73H1ETTPS2050F |
CR-02FLF--205R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR0402FR-07205RL vs CR-02FLF--205R |
RMSW10K2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AR0402FR-07205RL vs RMSW10K2050FB |
RC0402F2050-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | AR0402FR-07205RL vs RC0402F2050-07-T70 |
RMC-042050FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | AR0402FR-07205RL vs RMC-042050FR |
9C04021A2050FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-07205RL vs 9C04021A2050FKPF4 |