Part Details for AR0402FR-071R8 by YAGEO Corporation
Overview of AR0402FR-071R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402FR-071R8
AR0402FR-071R8 CAD Models
AR0402FR-071R8 Part Data Attributes
|
AR0402FR-071R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-071R8
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-071R8
This table gives cross-reference parts and alternative options found for AR0402FR-071R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-071R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0402FR-071R8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AR0402FR-071R8 vs AF0402FR-071R8L |
RC0402FR-131R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AR0402FR-071R8 vs RC0402FR-131R8L |
9C04021A1R80FLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AR0402FR-071R8 vs 9C04021A1R80FLPF3 |
RMCS0402FT1R80-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AR0402FR-071R8 vs RMCS0402FT1R80-HP |
AA0402FR-071R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AR0402FR-071R8 vs AA0402FR-071R8L |
232270621808L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AR0402FR-071R8 vs 232270621808L |
RC0402FR-101R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | AR0402FR-071R8 vs RC0402FR-101R8L |
AA0402FR-131R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AR0402FR-071R8 vs AA0402FR-131R8L |
SG73P1ELTP1R80F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | AR0402FR-071R8 vs SG73P1ELTP1R80F |
CR0402-16W-1R80FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AR0402FR-071R8 vs CR0402-16W-1R80FPT |