Part Details for AR0402FR-071K65L by YAGEO Corporation
Overview of AR0402FR-071K65L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-071K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 1.65K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0886 / $0.1081 | RFQ |
Part Details for AR0402FR-071K65L
AR0402FR-071K65L CAD Models
AR0402FR-071K65L Part Data Attributes
|
AR0402FR-071K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-071K65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-071K65L
This table gives cross-reference parts and alternative options found for AR0402FR-071K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-071K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1651B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-071K65L vs 0402WGF1651B2 |
RK73H1ERTTPS1651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-071K65L vs RK73H1ERTTPS1651F |
0402WGF1651CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-071K65L vs 0402WGF1651CA |
ES02WGF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-071K65L vs ES02WGF1651T5E |
WR04X1651FDLV | Fixed Resistor, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | AR0402FR-071K65L vs WR04X1651FDLV |
CDF-S04021K651%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | AR0402FR-071K65L vs CDF-S04021K651%100PPM/KNP20 |
CR0402T100Y1.65K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AR0402FR-071K65L vs CR0402T100Y1.65K+-1% |
RMC04021K651%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | AR0402FR-071K65L vs RMC04021K651%N |
MC0402-1651-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-071K65L vs MC0402-1651-FB |
RK73H1ETTPB1651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-071K65L vs RK73H1ETTPB1651F |