Part Details for AR0402FR-0718R7 by YAGEO Corporation
Overview of AR0402FR-0718R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402FR-0718R7
AR0402FR-0718R7 CAD Models
AR0402FR-0718R7 Part Data Attributes
|
AR0402FR-0718R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0718R7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0718R7
This table gives cross-reference parts and alternative options found for AR0402FR-0718R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0718R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG18R7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR0402FR-0718R7 vs RMCS0402FG18R7-HP |
MC0402-18R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-0718R7 vs MC0402-18R7-FB101Q |
MC0402-18R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | AR0402FR-0718R7 vs MC0402-18R7-FT101W |
MC0402-18R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-0718R7 vs MC0402-18R7-FBQ |
RGC1/16SK18R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AR0402FR-0718R7 vs RGC1/16SK18R7FB |
SR0402FR-1318R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-0718R7 vs SR0402FR-1318R7L |
232270621879 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 18.7ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-0718R7 vs 232270621879 |
MR04X18R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR0402FR-0718R7 vs MR04X18R7FTL |
RC0402FR-1318R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-0718R7 vs RC0402FR-1318R7P |
RK73H1ETTPB18R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0718R7 vs RK73H1ETTPB18R7F |