Datasheets
AR040294K2+-0.5%TCR50 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402,

Part Details for AR040294K2+-0.5%TCR50 by SRT Resistor Technology Gmbh

Overview of AR040294K2+-0.5%TCR50 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR040294K2+-0.5%TCR50

AR040294K2+-0.5%TCR50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR040294K2+-0.5%TCR50 Part Data Attributes

AR040294K2+-0.5%TCR50 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR040294K2+-0.5%TCR50 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 94200 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 25 V

Alternate Parts for AR040294K2+-0.5%TCR50

This table gives cross-reference parts and alternative options found for AR040294K2+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040294K2+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02DPC2Y9422N Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR040294K2+-0.5%TCR50 vs AR02DPC2Y9422N
SF04T9422DTL Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation AR040294K2+-0.5%TCR50 vs SF04T9422DTL
AR02DTRC2Y9422N Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR040294K2+-0.5%TCR50 vs AR02DTRC2Y9422N
RN73G1ETD9422D Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR040294K2+-0.5%TCR50 vs RN73G1ETD9422D
RN73G1E9422D Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR040294K2+-0.5%TCR50 vs RN73G1E9422D
TFCR0402-16W-C-9422DT Fixed Resistor, Thin Film, 0.063W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD AR040294K2+-0.5%TCR50 vs TFCR0402-16W-C-9422DT
NTRA04D9422DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AR040294K2+-0.5%TCR50 vs NTRA04D9422DTR1KQYF
AR02DTRC2Y9422 Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd AR040294K2+-0.5%TCR50 vs AR02DTRC2Y9422
PCF-W0402LF-02-9422-D-P-LT Fixed Resistor, Thin Film, 0.0625W, 94200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors AR040294K2+-0.5%TCR50 vs PCF-W0402LF-02-9422-D-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR040294K2+-0.5%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR040294K2+-0.5%TCR50 by SRT Resistor Technology Gmbh

  • Please alert me when AR040294K2+-0.5%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR040294K2+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR040294K2+-0.5%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR040294K2+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR040294K2+-0.5%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR040294K2+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: