Part Details for AR040242R2+-0.1%TCR50 by SRT Resistor Technology Gmbh
Overview of AR040242R2+-0.1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR040242R2+-0.1%TCR50
AR040242R2+-0.1%TCR50 CAD Models
AR040242R2+-0.1%TCR50 Part Data Attributes
|
AR040242R2+-0.1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR040242R2+-0.1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR040242R2+-0.1%TCR50
This table gives cross-reference parts and alternative options found for AR040242R2+-0.1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040242R2+-0.1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETP42R2B | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR040242R2+-0.1%TCR50 vs RN73G1ETP42R2B |
TC02H42R2AT | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR040242R2+-0.1%TCR50 vs TC02H42R2AT |
CRT0402-BZ-42R2GAS | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR040242R2+-0.1%TCR50 vs CRT0402-BZ-42R2GAS |
RP73G1E42R2BTD | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR040242R2+-0.1%TCR50 vs RP73G1E42R2BTD |
TC0250B422JT4E | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040242R2+-0.1%TCR50 vs TC0250B422JT4E |
TC0250B422JTCE | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040242R2+-0.1%TCR50 vs TC0250B422JTCE |
TC02H42R2AC | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR040242R2+-0.1%TCR50 vs TC02H42R2AC |
AR02BPC2Y42R2N | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR040242R2+-0.1%TCR50 vs AR02BPC2Y42R2N |
CPF0402B42R2C1 | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR040242R2+-0.1%TCR50 vs CPF0402B42R2C1 |
TC0250B422JE4E | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040242R2+-0.1%TCR50 vs TC0250B422JE4E |