AR0402412R+-0.05%TCR15
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402,

Overview of AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh

AR0402412R+-0.05%TCR15
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
412 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. AR0402412R+-0.05%TCR15
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402,
    VS

Alternate Parts for AR0402412R+-0.05%TCR15

This table gives cross-reference parts and alternative options found for AR0402412R+-0.05%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402412R+-0.05%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BTRC5Y4120N Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd AR0402412R+-0.05%TCR15 vs AR02BTRC5Y4120N
RNCS0402BTS412R Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AR0402412R+-0.05%TCR15 vs RNCS0402BTS412R
RP73D1E412RBTD Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity AR0402412R+-0.05%TCR15 vs RP73D1E412RBTD
AR02BTRC5Y4120 Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd AR0402412R+-0.05%TCR15 vs AR02BTRC5Y4120
AR02ATRC5Y4120N Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd AR0402412R+-0.05%TCR15 vs AR02ATRC5Y4120N
CRT0402-AX-4120GLF Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc AR0402412R+-0.05%TCR15 vs CRT0402-AX-4120GLF
RP73D1E412RBTDF Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity AR0402412R+-0.05%TCR15 vs RP73D1E412RBTDF
AR02BPC5Y4120N Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd AR0402412R+-0.05%TCR15 vs AR02BPC5Y4120N
RN73D1ETD4120B Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation AR0402412R+-0.05%TCR15 vs RN73D1ETD4120B
TC02F4120BC Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd AR0402412R+-0.05%TCR15 vs TC02F4120BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR0402412R+-0.05%TCR15 would you like to use for your alert(s)?
  • Please alert me when AR0402412R+-0.05%TCR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR0402412R+-0.05%TCR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0402412R+-0.05%TCR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR0402412R+-0.05%TCR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0402412R+-0.05%TCR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0402412R+-0.05%TCR15 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: