Part Details for AR040217K4+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR040217K4+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR040217K4+-0.1%TCR25
AR040217K4+-0.1%TCR25 CAD Models
AR040217K4+-0.1%TCR25 Part Data Attributes
|
AR040217K4+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR040217K4+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR040217K4+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR040217K4+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040217K4+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E17K4ATD | Fixed Resistor, Thin Film, 0.063W, 17400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR040217K4+-0.1%TCR25 vs RP73F1E17K4ATD |
RNCW0402BTE17K4 | Fixed Resistor, Thin Film, 0.063W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR040217K4+-0.1%TCR25 vs RNCW0402BTE17K4 |
NTRC04B1742CTRF | Fixed Resistor, Thin Film, 0.063W, 17400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR040217K4+-0.1%TCR25 vs NTRC04B1742CTRF |
PRC0402TTC25Y17.4K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 17400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR040217K4+-0.1%TCR25 vs PRC0402TTC25Y17.4K+-0.1% |
TC02G1742BB | Fixed Resistor, Thin Film, 0.0625W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR040217K4+-0.1%TCR25 vs TC02G1742BB |
CPF0402B17K4E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 17400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR040217K4+-0.1%TCR25 vs CPF0402B17K4E |
RNCS0402BTE17K4 | Fixed Resistor, Thin Film, 0.063W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR040217K4+-0.1%TCR25 vs RNCS0402BTE17K4 |
PR02BTC1742 | Fixed Resistor, Thin Film, 0.5W, 17400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR040217K4+-0.1%TCR25 vs PR02BTC1742 |
RNCS0402BKE17K4 | Fixed Resistor, Thin Film, 0.063W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR040217K4+-0.1%TCR25 vs RNCS0402BKE17K4 |
TC02G1742BT | Fixed Resistor, Thin Film, 0.0625W, 17400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR040217K4+-0.1%TCR25 vs TC02G1742BT |