Part Details for AR03TTSY8871N by Viking Tech Corp
Overview of AR03TTSY8871N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTSY8871N
AR03TTSY8871N CAD Models
AR03TTSY8871N Part Data Attributes
|
AR03TTSY8871N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TTSY8871N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTSY8871N
This table gives cross-reference parts and alternative options found for AR03TTSY8871N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTSY8871N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1J8K87LTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 8870ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TTSY8871N vs RN73A1J8K87LTDF |
UPTF0603-16W-P-8871UT-1K | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TTSY8871N vs UPTF0603-16W-P-8871UT-1K |
AR06038K87+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03TTSY8871N vs AR06038K87+-0.01%TCR5 |
RN73A1J8K87LTG | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 8870ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TTSY8871N vs RN73A1J8K87LTG |
RN73A1J8K87LTDG | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603 | TE Connectivity | AR03TTSY8871N vs RN73A1J8K87LTDG |
CAR06038.87KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03TTSY8871N vs CAR06038.87KOHMS0.01%5PPM |
NTR06T8871STRF | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03TTSY8871N vs NTR06T8871STRF |
RT0603AA88715PPM | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03TTSY8871N vs RT0603AA88715PPM |
RN73A1J8K87LTD | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03TTSY8871N vs RN73A1J8K87LTD |
NTR06T8871STR1KF | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03TTSY8871N vs NTR06T8871STR1KF |