Part Details for AR03TTSY1152 by Viking Tech Corp
Overview of AR03TTSY1152 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTSY1152
AR03TTSY1152 CAD Models
AR03TTSY1152 Part Data Attributes
|
AR03TTSY1152
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TTSY1152
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTSY1152
This table gives cross-reference parts and alternative options found for AR03TTSY1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTSY1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TPC7Y1152 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TTSY1152 vs AR03TPC7Y1152 |
RN73A1J11K5LTG | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 11500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TTSY1152 vs RN73A1J11K5LTG |
AR03TTSY1152N | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03TTSY1152 vs AR03TTSY1152N |
NTR06T1152STR1KF | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03TTSY1152 vs NTR06T1152STR1KF |
RT0603AA11525PPM | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03TTSY1152 vs RT0603AA11525PPM |
NTR06T1152STRF | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03TTSY1152 vs NTR06T1152STRF |
UPTF0603-16W-P-1152UT | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TTSY1152 vs UPTF0603-16W-P-1152UT |
RN73A1J11K5LTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 11500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TTSY1152 vs RN73A1J11K5LTDF |
AR03TTRC7Y1152 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TTSY1152 vs AR03TTRC7Y1152 |
UPTF0603-16W-P-1152UT-1K | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TTSY1152 vs UPTF0603-16W-P-1152UT-1K |