Part Details for AR03TTRC7Y1000 by Token Electronics Industry Co Ltd
Overview of AR03TTRC7Y1000 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTRC7Y1000
AR03TTRC7Y1000 CAD Models
AR03TTRC7Y1000 Part Data Attributes
|
AR03TTRC7Y1000
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TTRC7Y1000
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTRC7Y1000
This table gives cross-reference parts and alternative options found for AR03TTRC7Y1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTRC7Y1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTRC7Y1000N | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TTRC7Y1000 vs AR03TTRC7Y1000N |
AR03TBSY1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TTRC7Y1000 vs AR03TBSY1000 |
AR03TTSY1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TTRC7Y1000 vs AR03TTSY1000 |
APC0603T100RZ | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Ohmite Mfg Co | AR03TTRC7Y1000 vs APC0603T100RZ |
RN73B1JTD1000T | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TTRC7Y1000 vs RN73B1JTD1000T |
NTR06T1000STR1KF | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03TTRC7Y1000 vs NTR06T1000STR1KF |
AR03TTSY1000N | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03TTRC7Y1000 vs AR03TTSY1000N |
RN73A1J100RLTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TTRC7Y1000 vs RN73A1J100RLTDF |
UPTF0603-16W-P-1000UT-1K | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TTRC7Y1000 vs UPTF0603-16W-P-1000UT-1K |
RN73A1J100RLTD | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03TTRC7Y1000 vs RN73A1J100RLTD |