Part Details for AR03TTRC6Y7230N by Token Electronics Industry Co Ltd
Overview of AR03TTRC6Y7230N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTRC6Y7230N
AR03TTRC6Y7230N CAD Models
AR03TTRC6Y7230N Part Data Attributes
|
AR03TTRC6Y7230N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TTRC6Y7230N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTRC6Y7230N
This table gives cross-reference parts and alternative options found for AR03TTRC6Y7230N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTRC6Y7230N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JB7230T | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TTRC6Y7230N vs RN73C1JB7230T |
UPTF0603-16W-N-7230UT-1K | Fixed Resistor, Thin Film, 0.063W, 723ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TTRC6Y7230N vs UPTF0603-16W-N-7230UT-1K |
AR0603723R+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03TTRC6Y7230N vs AR0603723R+-0.01%TCR10 |
AR03TTRC6Y7230 | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TTRC6Y7230N vs AR03TTRC6Y7230 |
CAR0603723OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03TTRC6Y7230N vs CAR0603723OHMS0.01%10PPM |
AR03TPC6Y7230N | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TTRC6Y7230N vs AR03TPC6Y7230N |
NTR06T7230BTRF | Fixed Resistor, Thin Film, 0.063W, 723ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03TTRC6Y7230N vs NTR06T7230BTRF |
PCF-W0603LF-12-7230-T-P-LT | Fixed Resistor, Thin Film, 0.0625W, 723ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | AR03TTRC6Y7230N vs PCF-W0603LF-12-7230-T-P-LT |