Part Details for AR03TTRC6Y1722 by Token Electronics Industry Co Ltd
Overview of AR03TTRC6Y1722 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTRC6Y1722
AR03TTRC6Y1722 CAD Models
AR03TTRC6Y1722 Part Data Attributes
|
AR03TTRC6Y1722
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TTRC6Y1722
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTRC6Y1722
This table gives cross-reference parts and alternative options found for AR03TTRC6Y1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTRC6Y1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03TPC6Y1722 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y1722 vs AR03TPC6Y1722 |
AR03TPC6Y1722N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y1722 vs AR03TPC6Y1722N |
CAR060317.2KOHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y1722 vs CAR060317.2KOHMS0.01%10PPM |
NTR06T1722BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y1722 vs NTR06T1722BTR1KF |
UPTF0603-16W-N-1722UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y1722 vs UPTF0603-16W-N-1722UT-1K |
PCF-W0603LF-12-1722-T-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y1722 vs PCF-W0603LF-12-1722-T-P-LT |
UPTF0603-16W-N-1722UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y1722 vs UPTF0603-16W-N-1722UT |
NTR06T1722BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y1722 vs NTR06T1722BTRF |