Part Details for AR03TPC6Y4991N by Token Electronics Industry Co Ltd
Overview of AR03TPC6Y4991N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TPC6Y4991N
AR03TPC6Y4991N CAD Models
AR03TPC6Y4991N Part Data Attributes
|
AR03TPC6Y4991N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TPC6Y4991N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TPC6Y4991N
This table gives cross-reference parts and alternative options found for AR03TPC6Y4991N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TPC6Y4991N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTBY4991 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TPC6Y4991N vs AR03TTBY4991 |
NTR06T4991BTR1KF | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03TPC6Y4991N vs NTR06T4991BTR1KF |
RN73C1J4K99LTD | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TPC6Y4991N vs RN73C1J4K99LTD |
UPTF0603-16W-N-4991UT-1K | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TPC6Y4991N vs UPTF0603-16W-N-4991UT-1K |
UPTF0603-16W-N-4991UT | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TPC6Y4991N vs UPTF0603-16W-N-4991UT |
NTR06T4991BTRF | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03TPC6Y4991N vs NTR06T4991BTRF |
CAR06034.99KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03TPC6Y4991N vs CAR06034.99KOHMS0.01%10PPM |
RN73C1JB4991T | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03TPC6Y4991N vs RN73C1JB4991T |